RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A992c. |
Stato del componente | Active |
Codice HTS | 8542.39.00.10 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11a/b/g/n |
Style | Chip |
Maximum Data Rate (Kbps) | 10000 |
Band Mode | Dual Mode |
Maximum Operating Frequency (MHz) | 2400(Typ)|5000(Typ) |
Interface | GPIO/I2C/I2S/JTAG/SDIO/SPI/UART/USB |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Processing Unit Type | Microcontroller |
Antenna Mounting | External/On Board |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | TKIP/WAPI/WEP/WPA/WPA2/WPS |
IP Version | IPv4/IPv6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 115 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 116 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 116 |
Lead Shape | No Lead |