Condensatori fissi
Condensatori in ceramica multitstrato
QSCF500Q1R5A1GV001T - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
QSCF500Q1R5A1GV001T
Condensatore in ceramica multistrato
Cap Ceramic 1.5pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1.5pF
Tolerance
0.05pF
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Size (mm)
1.12 X 0.61 X 0.61
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
1.12(Max)
Product Depth (mm)
0.61(Max)
Product Height (mm)
0.61(Max)
Product Weight (g)
0.00118
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
11 settimane
Price: