TXC CorporationQTS750-38.880MBO-TOscillatore controllato
Oscillator VC-TCXO 38.88MHz ±2ppm (Tol) ±0.28ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
38.88 | |
38.88 | |
38.88 | |
±1ppm/(1st) Year | |
-135@1KHz | |
±2ppm | |
±0.28ppm | |
10 | |
Clipped Sinewave | |
3.3 | |
0.5 to 2.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |