RECOM PowerR-543.3PAConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 3.3V 4A 12-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
18 | |
3.3 | |
4 | |
270 to 330 | |
Yes | |
2% | |
1% | |
91 | |
Positive | |
-40 | |
85 | |
Tube | |
Fixed | |
9 | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 9.1 |
Package Length | 32.2 |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP |
12 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-543.3PA DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.