RECOM PowerR-78B5.0-1.5Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 5V 1.5A 7.5W 3-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.5 |
Package Width | 8.5 |
Package Length | 11.5 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-78B5.0-1.5 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.