29
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
29
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
Categories
Connettori
Altri connettori
Connettori RF
R110426000W - Radiall
Video Transcript
Radiall
R110426000W
Connettore RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Product Length (mm)
3.5
Product Depth (mm)
3.5
Product Height (mm)
4.5
Mounting
Through Hole
EDA / CAD Models
Totale in stock: 50 pezzi
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: