RECOM PowerR1D-0512Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 6-Pin SMD Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.50 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-12|12 | |
-0.042|0.042 | |
1 | |
1000VDC | |
DC/DC | |
100 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
80 | |
-40 | |
100 | |
Extended | |
Tube | |
Fixed | |
1.2 | |
Mounting | Surface Mount |
Package Height | 6.7 |
Package Width | 10.7 |
Package Length | 15.24 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down R1D-0512 DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.