RECOM Power R1S-3.305/HP Convertitore da DC a DC e modulo di regolazione della commutazione

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube

Specifiche tecniche del prodotto

Provide the ability to switch between voltages by using this step up R1S-3.305/HP DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.

Simboli e Footprint

17 pezzi: Spedisce tra 4 giorni

    Totale $71.76 Prezzo per 6

    R1S-3.305/HP

    R1S-3.305/HP RECOM Power

    $11.96 Prezzo per 6

    RECOM PowerR1S-3.305/HPConvertitore da DC a DC e modulo di regolazione della commutazione

    Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube

    Provide the ability to switch between voltages by using this step up R1S-3.305/HP DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.

    17 pezzi: Spedisce tra 4 giorni

      Total$71.76Price for 6

      • Spedisce tra 4 giorni

        Ships from:
        Stati Uniti d'America
        Date Code:
        +
        Manufacturer Lead Time:
        0 settimane
        • In Stock: 17 pezzi
        • Price: $11.96