29
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
29
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
Categories
Connettori
Altri connettori
Connettori RF
R222900100W - Radiall
Video Transcript
Radiall
R222900100W
Connettore RF
Conn SMP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Nickel Phosphorous Gold
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Contact Plating
Nickel Phosphorous Gold
Operating Frequency (Hz)
0 to 12.4G
Maximum Insertion Loss (dB)
0.42
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
100
Polarity
Reverse
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
4.4
Product Length (mm)
14.65
Mounting
Cable Mount
EDA / CAD Models
Totale in stock: 50 pezzi
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: