30
Nuovo
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
30
Nuovo
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
Categories
Motori
Servomotori
R2AA04003FXP00ME01 - SANYO DENKI
Video Transcript
SANYO DENKI
R2AA04003FXP00ME01
Servomotori
Servo Motors AC Motor Square 200VAC 30W 3000r/min 0.098 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8501.10.60.20
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
200VAC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.098
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
28g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
40mm
Body Length (mm)
51.5
Shaft Diameter (mm)
6
Shaft Length (mm)
20
Weight (g)
350
Product Length (mm)
40
Product Depth (mm)
76.5
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 settimane
Price:
$508.81
1+
$508.81
5+
$503.72
10+
$498.68
25+
$493.69
50+
$488.76
100+
$483.87
500+
$479.03
1000+
$474.24
5000+
$469.50