30
Nuovo
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
30
Nuovo
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
Categories
Motori
Servomotori
R2AA13050DXP00M - SANYO DENKI
Video Transcript
SANYO DENKI
R2AA13050DXP00M
Servomotori
Servo Motors AC Motor Square 200VAC 550W 2000r/min 2.6 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8501.31.40.00
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
200VAC
Operating Speed (r/min)
2000
Operating Torque (N.m)
2.6
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
3100g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
130mm
Body Length (mm)
103
Shaft Diameter (mm)
22
Shaft Length (mm)
50
Weight (g)
5000
Product Length (mm)
130
Product Depth (mm)
158
Product Height (mm)
184
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Date Code:
1237+
Manufacturer Lead Time:
20 settimane
Country Of origin:
Giappone
Price:
$786.98
5+
$786.98
10+
$779.11
25+
$771.32
50+
$763.60
100+
$755.97
500+
$748.41
1000+
$740.92
5000+
$733.51