30
Nuovo
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
30
Nuovo
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
Categories
Motori
Servomotori
R2GA06010DXP00ME01 - SANYO DENKI
Video Transcript
SANYO DENKI
R2GA06010DXP00ME01
Servomotori
Servo Motors DC Motor Square 48VDC 100W 3000r/min 0.318 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8501.31.40.00
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
48VDC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.318
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
117g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
60mm
Body Length (mm)
58.5
Shaft Diameter (mm)
8
Shaft Length (mm)
20
Weight (g)
710
Product Length (mm)
60
Product Depth (mm)
83.5
Product Height (mm)
74.6
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
2002+
Manufacturer Lead Time:
20 settimane
Country Of origin:
Stati Uniti d'America
Price:
$712.92
1+
$712.92
5+
$705.80
10+
$698.74
25+
$691.75
50+
$684.83
100+
$677.98
500+
$671.20
1000+
$664.49
5000+
$657.85