30
NewProducts
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
30
NewProducts
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
Categories
Motori
Servomotori
R2GA06020DCP00ME01 - SANYO DENKI
Video Transcript
SANYO DENKI
R2GA06020DCP00ME01
Servomotori
Servo Motors DC Motor Square 48VDC 200W 3000r/min 0.637 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8501.31.40.00
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
48VDC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.637
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
219g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
60mm
Body Length (mm)
97.5
Shaft Diameter (mm)
14
Shaft Length (mm)
25
Weight (g)
960
Product Length (mm)
60
Product Depth (mm)
127.5
Product Height (mm)
74.6
Feedback
Encoder
Integral Brake
Yes
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$958.86
1+
$958.86
5+
$949.28
10+
$939.78
25+
$930.38
50+
$921.08
100+
$911.87
500+
$902.75
1000+
$893.72
5000+
$884.79