26
Nuovo
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
26
Nuovo
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
Categories
Oscillatori e cristalli
Cristalli e circuiti di risonanza
Cristalli
R38-32.768-12.5-10PPM - Raltron Electronics
Video Transcript
Più cercati
Raltron Electronics
R38-32.768-12.5-10PPM
Cristalli
Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8541.60.00.10
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±10
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
12.5
Series Resistance (Ohm)
35000
Mode of Oscillation
Flexural
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Diameter
3.1(Max)
Mounting
Through Hole
Package Height
8.2(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
Totale in stock: 150 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: