30
Nuovo
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
30
Nuovo
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
Categories
LED e illuminazione LED
Spie LED
LED
R4RD - Bivar
Video Transcript
Bivar
R4RD
LED
LED Uni-Color Red 700nm 2-Pin Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoria prodotti
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
4x2.1x7
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
0.4mcd
Peak Wavelength (nm)
700
Viewing Angle (°)
120
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
7
Package Width
2.1
Package Length
4
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 settimane
Price:
$0.1602
1+
$0.1602
500+
$0.1505
1000+
$0.1444
5000+
$0.1402
10000+
$0.1320
25000+
$0.1214