30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
R8126NLT - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8126NLT
Diffusori modalità comune
Common Mode Chokes Dual 117uH 14A 0.00195Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
117u
Maximum DC Current (A)
14
Maximum DC Resistance (Ohm)
0.00195
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
21.1
Maximum Product Depth (mm)
19.05
Maximum Product Height (mm)
11.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: