Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.167 | |
4 | |
80 | |
264 | |
115 | |
370 | |
3000VAC | |
1% | |
5% | |
0.11 | |
47 to 63 | |
±5 | |
79(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
200mV(Max) | |
No | |
-25 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 23.9 |
Package Length | 37.8 |
PCB changed | 5 |
5 |
Your electronic devices will need this RAC04-24SC AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 4 W. This part's single output can handle a current up to 0.167 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.