RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | NRND |
Codice HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 0.34 |
Output Power (W) | 5 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 115 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.3%(Typ) |
Load Regulation | 0.5%(Typ) |
Maximum Input Current (A) | 0.11(Typ) |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | 2 |
Efficiency (%) | 76(Typ) |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 25.5 |
Package Length | 50.9 |
PCB changed | 4 |
Pin Count | 4 |