RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8541410000 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 3 to 9.5 |
Maximum Output Current (mA) | 500 |
Output Power (W) | 4.6 |
Input Voltage Range | 100VAC to 120VAC |
Efficiency (%) | 71(Typ) |
Termination Style | Lead Wire |
IP Rating | IP66 |
Warranty | 3Year |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 40 |
Packaging | Box |
Product Weight (g) | 45 |
Mounting | Screw |
Package Height | 23.1 |
Package Width | 29.6 |
Package Length | 52.1 |
PCB changed | 4 |
Pin Count | 4 |