Alimentatori LED
RACT12-700 - RECOM Power
Video Transcript
RECOM Power
RACT12-700
Alimentatori LED
AC/DC LED Power Supply 12W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
9 to 18
Maximum Output Current (mA)
700
Output Power (W)
12
Input Voltage Range
198VAC to 264VAC
Power Factor Correction
0.95(Min)
Efficiency (%)
81(Min)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
70
Mounting
Screw
Package Height
22
Package Width
40
Package Length
109
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
18 settimane
Price:
$11.664
10+
$11.664
25+
$11.547
50+
$11.432
100+
$11.317
250+
$11.204
500+
$10.989
1000+
$10.826
5000+
$10.750
10000+
$10.686