Alimentatori LED
RACT18-1400 - RECOM Power
Video Transcript
RECOM Power
RACT18-1400
Alimentatori LED
AC/DC LED Power Supply 18W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
6.5 to 13
Maximum Output Current (mA)
1400
Output Power (W)
18
Input Voltage Range
198VAC to 264VAC
Power Factor Correction
0.95(Min)
Efficiency (%)
82(Min)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
100
Mounting
Screw
Package Height
28
Package Width
45
Package Length
120
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
18 settimane
Price:
$14.298
10+
$14.298
25+
$14.155
50+
$14.013
100+
$13.873
250+
$13.734
500+
$13.470
1000+
$13.270
5000+
$13.178
10000+
$13.099