30
Nuovo
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
30
Nuovo
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
Categories
Resistori
Resistori Fissi
Reti e array di resistori
RAVF324DZT0R00 - Stackpole Electronics
Video Transcript
Stackpole Electronics
RAVF324DZT0R00
Reti e array del resistore
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
0
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Case Style
Molded
Case Size
2012
Case Size per Element
1206
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2012(4 X 1206)
Product Length (mm)
5.08
Product Depth (mm)
3.1
Product Height (mm)
0.55
Seated Plane Height (mm)
N/R
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
14 settimane
Price:
$0.0483
4000+
$0.0483
8000+
$0.0480