Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
0.4 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
100 | |
2 | |
0.87 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | PMDU |
2 | |
Lead Shape | Flat |