RohmRBQ30NS100AFHTLRectifiers
Diode Schottky Si 100V 30A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.4(Max) |
Package Width | 9 |
Package Length | 10.1 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-263S |
3 |
EDA / CAD Models |