RohmRBR10RSM40BTFTL1Rectifiers
Diode Schottky Si 40V 10A 3-Pin(2+Tab) TO-277GE T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 6.15(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-277GE |
3 |
EDA / CAD Models |