RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 3.3 |
Minimum Breakdown Voltage (V) | 5.5 |
Maximum Breakdown Voltage (V) | 10 |
Maximum Clamping Voltage (V) | 6.5@8/20us |
Typical Trigger Voltage (V) | 9.4 |
Maximum Peak Pulse Current (A) | 7@8/20us |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 45@8/20us |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 0.24 |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 2 |