29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
RD8147-36-0M8 - Schaffner
Video Transcript
Schaffner
RD8147-36-0M8
Diffusori modalità comune
Common Mode Chokes Quad 800uH 1kHz 36A 3mOhm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Quad
Number of Lines
4
Inductance (H)
800u
Test Frequency (Hz)
1k
Maximum DC Current (A)
36
Maximum DC Resistance (Ohm)
3m
Voltage Rating
600VAC|850VDC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
110
Maximum Product Length (mm)
80.5
Maximum Product Depth (mm)
80.5
Maximum Product Height (mm)
50.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 24
Quote
Manufacturer Lead Time:
12 settimane
Price:
$50.52
1+
$50.52
120+
$49.00
240+
$47.48
480+
$45.97