RECOM PowerREC8-2415SRWZ/H3/A/MConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 15V 0.533A 8W Medical 9-Pin Metal DIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 32 |
PCB changed | 9 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
9 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REC8-2415SRWZ/H3/A/M DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 71 °C. This device comes in tube packaging.