Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
White | |
AC/DC | |
1 | |
Fixed | |
16 | |
0.2 | |
3.2 | |
90 | |
264 | |
3750VAC | |
0.11 | |
50 to 60 | |
±15 | |
68(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
150mV(Max) | |
No | |
-20 | |
45 | |
Box | |
80 | |
Mounting | Screw |
Package Height | 24 |
Package Width | 42 |
Package Length | 112 |
PCB changed | 4 |
4 |
With this RELV4-16 AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 16 V and maximum output power of 3.2 W. This part's single output can handle a current up to 0.2 A. This part has a temperature range of -20 °C to 45 °C.