LittelfuseRF2945-000Soppressori ESD
ESD Suppressor TVS Bi-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8535.10.00.40 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.38(Max) mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 | |
Lead Shape | No Lead |
This diode array RF2945-000 ESD protection device from Littelfuse, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. Its capacitance value is 0.12 pF. It is made in a single configuration.
EDA / CAD Models |