Microchip Technology RFPIC12F675H-I/SS Microcontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

Specifiche tecniche del prodotto

Want to centralize your components to one device? Look no further use this RFPIC12F675H-I/SS microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.

Simboli e Footprint

Componente non disponibile

Quantità Incrementi di 1 Minimo 201
  • Termine consegna del produttore:
    5 weeks
    • Price: $3.836
    1. 201+ $3.836
    2. 250+ $3.780
RFPIC12F675H-I/SS

RFPIC12F675H-I/SS Microchip Technology

Microchip TechnologyRFPIC12F675H-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

Want to centralize your components to one device? Look no further use this RFPIC12F675H-I/SS microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 201
  • Manufacturer Lead Time:
    5 settimane
    • Price: $3.836
    1. 201+$3.836
    2. 250+$3.780