VishayRGL41G-E3/96Rectifiers

Diode Switching 400V 1A 2-Pin DO-213AB T/R

Converting from AC to DC is simple when using a switching diode RGL41G-E3/96 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

Import TariffMay apply to this part

15.000 pezzi: Spedizione in giornata

    Total$124.65Price for 1500

    • (1500)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2332+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 15.000 pezzi
      • Price: $0.0831