VishayRH02515R00FE02

Res Wirewound 15Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH02515R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 15 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device is made with wirewound technology. It has a tolerance of 1%. The RH02515R00FE02 part has an axial termination style.

57 pezzi: Spedisce tra 3 giorni

    Total$34.90Price for 2

    • Spedisce tra 3 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Messico
      • In Stock: 57 pezzi
      • Price: $17.45