29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
RN122-0.5-02-56M - Schaffner
Video Transcript
Schaffner
RN122-0.5-02-56M
Diffusori modalità comune
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
56000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1.8(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
28.3
Maximum Product Depth (mm)
27.3
Maximum Product Height (mm)
16.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
12 settimane
Price:
$2.4854
200+
$2.4854
250+
$2.4636
500+
$2.4418
1000+
$2.4199
2000+
$2.3980
2500+
$2.3760
3000+
$2.3540
4000+
$2.3319
5000+
$2.3097
10000+
$2.2875