29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
RN143-2-02-10M - Schaffner
Video Transcript
Schaffner
RN143-2-02-10M
Diffusori modalità comune
Common Mode Chokes Dual 10000uH 10kHz 2A 0.24Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
2
Maximum DC Resistance (Ohm)
0.24(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
33.4
Maximum Product Depth (mm)
32.8
Maximum Product Height (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 settimane
Price:
$2.602
100+
$2.602
250+
$2.587
500+
$2.440
1000+
$2.299
2000+
$2.277
2500+
$2.227
3000+
$2.205
5000+
$2.164
10000+
$2.142