29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
RN218-1.1-02-15M - Schaffner
Video Transcript
Schaffner
RN218-1.1-02-15M
Diffusori modalità comune
Common Mode Chokes Dual 15000uH 10kHz 1.1A 0.42Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
15000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.1
Maximum DC Resistance (Ohm)
0.42(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
18.3
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
20.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 settimane
Price:
$1.0892
1+
$1.0892
2500+
$1.0763
5000+
$1.0625
10000+
$1.0481