30
Nuovo
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
30
Nuovo
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
Categories
Resistori
Resistori Fissi
Resistori fissi - THT
RNC90Y37K400BM - Vishay Precision Group
Video Transcript
Vishay Precision Group
RNC90Y37K400BM
Foro singolo fissato al resistore
Res Metal Foil 37.4K Ohm 0.1% 0.6W ±5/±10ppm/°C 1% Molded RDL
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
37.4K
Tolerance
0.1%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±10|±5
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Package Shape
Rectangular
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Product Weight (g)
0.6
Lead Diameter (mm)
0.64
Lead Length (mm)
25.78
Seated Plane Height (mm)
8.28
Failure Rate
M
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: