Stackpole ElectronicsRNF14FTD511RForo singolo fissato al resistore
Res Metal Film 511 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Look no further than SEI Stackpole Electronics' RNF14FTD511R fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 511 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RNF14FTD511R part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%.