NichiconRNL1C102MDS1PXCondensatore in alluminio polimerico
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
16VDC | |
0.008 | |
Low | |
7.5 | |
1600@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead and Form | |
8 X 20 | |
-55 | |
105 | |
0.6 | |
8 | |
N/A | |
N/R | |
N/R | |
20 | |
N/A |
EDA / CAD Models |