RECOM PowerRP-0512DConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 5-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.05 |
Package Length | 19.65 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down RP-0512D DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.