RECOM PowerRP10-2412SEWConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W 5-Pin Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 5 |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP10-2412SEW DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging.