RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | -5|5 |
Output Current (A) | -1.5|1.5 |
Output Power (W) | 15 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 2.5 |
Switching Frequency (kHz) | 440 |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 85(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 15 |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
Pin Count | 5 |