Micro Commercial ComponentsRS406GL-BPBridge Rectifiers
Diode Rectifier Bridge Single 800V 4A 4-Pin RS-4L Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
4@Ta=50C | |
560 | |
200 | |
1.1 | |
5 | |
-55 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 16.3(Max) |
Package Width | 6.5(Max) |
Package Length | 19.5(Max) |
PCB changed | 4 |
Standard Package Name | RS-4L |
Supplier Package | RS-4L |
4 |
If you want to convert an alternating current input into a direct current, then this RS406GL-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.