29
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
29
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
Categories
Alimentatori
Convertitori DC-DC e moduli di regolazione della commutazione
RSD-30L-5 - Mean Well Enterprises
Video Transcript
Mean Well Enterprises
RSD-30L-5
Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 110VIN 1-OUT 5V 6A 30W 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
40
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
5
Output Current (A)
6
Output Power (W)
30
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
86(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Output Type
Fixed
Product Weight (g)
250
Mounting
Screw
Package Height
25
Package Width
60
Package Length
113
PCB changed
5
Pin Count
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 settimane
Price:
$33.40
1+
$33.40
5+
$31.90
10+
$30.40