RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.90.41.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Single Phase |
Maximum Current Rating (A) | 4 |
Maximum Leakage Current (mA) | 0.75 |
Maximum Voltage Rating | 250VDC|250VAC |
Number of Phases | 1 |
Mounting | Through Hole |
Termination | PC Pins |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 25 |
Product Length (mm) | 32 |
Product Depth (mm) | 20 |
Product Height (mm) | 21 |