29
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
29
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
Categories
Filtri
Filtri di alimentazione
RSEV-2020 - TDK-Lambda Americas
Video Transcript
TDK-Lambda Americas
RSEV-2020
Power Line Filters
Power Line Filter EMC 60Hz 20A 250VAC/250VDC Terminal Block Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8505110010
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
20
Maximum Leakage Current (mA)
1
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Weight (g)
150
Product Length (mm)
39
Product Depth (mm)
85
Product Height (mm)
30
EDA / CAD Models
Totale in stock: 2 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Country Of origin:
Cina
Price: