Distribuzioni elettriche e protezioni
Varistori
RV221K05T - Stackpole Electronics
Video Transcript
Stackpole Electronics
RV221K05T
Varistore
Var MOV 140VAC/180VDC 400A 220V Thru-Hole Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
220
Maximum AC Voltage Rating (V)
140
Maximum DC Voltage Rating (V)
180
Maximum Clamping Voltage (V)
380
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value (pF)
110
Energy (J)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
7.5
Product Length (mm)
N/A
Product Depth (mm)
4.5
Product Height (mm)
N/A
Product Weight (g)
N/A
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: