RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 48 |
Output Current (A) | 12.5 |
Output Power (W) | 600 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 265 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 330 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 192mV |
Load Regulation | 384mV |
Maximum Input Current (A) | 6.6(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 88.5(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 200mV |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 1500 |
Mounting | Chassis |
Package Height | 61 + 5(Max) |
Package Width | 120 |
Package Length | 190 +29(Max) |
PCB changed | 7 |
Pin Count | 7 |