RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Clock Frequency (MHz) | 80 |
Interface Type | USB |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | PFBGA |
Pin Count | 121 |
Lead Shape | Ball |