Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.6(Max) mm |
Mounting | Through Hole |
Package Length | 9.5(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |